Cap Film 0.022uF 50V PPS 2% (3.3 X 2.5 X 1.8mm) SMD 125C Bulk
Kyocera CB028D0223G-- technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028D0223G-- to view detailed technical specifications.
No datasheet is available for this part.