Kyocera CB028D0273JBA technical specifications.
| Capacitance | 27nF |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PPS |
| Dielectric Material | PPS |
| Dissipation Factor | 0.2% |
| Height | 2.1mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PPS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028D0273JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.