This Kyocera CB042G0104JBC is a 100nF surface mount film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 160V and a tolerance of 5%. The capacitor is constructed with a PET dielectric and has a package quantity of 1900. It is available in a 2220 package case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB042G0104JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PET |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042G0104JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.