Surface mount film capacitor with 250V DC rated voltage and 160V AC rated voltage. Features 0.047µF capacitance and 5% tolerance. Constructed with PET dielectric in a 2220 case code (0.228" L x 0.197" W x 0.118" H). Operates from -55°C to 125°C with tin, matte contact plating. Packaged on tape and reel, RoHS compliant.
Kyocera CB042G0473JBC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042G0473JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.