This 220nF film capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is rated for a DC voltage of 63V and is compliant with RoHS regulations. The capacitor is packaged in tape and reel format, with 2300 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| RoHS | Compliant |