The CB047G0104KBC is a 100nF surface mount film capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2220 case and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |