
Surface mount film capacitor with 1uF capacitance and 5% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage. Constructed with a PET dielectric in a 2824 (7260 metric) case code, offering a temperature range of -55°C to 125°C. Tin, matte contact plating and lead-free termination ensure reliable soldering.
Kyocera CB052E0105JBC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 0.224inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052E0105JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
