
This 470nF PET film capacitor is rated for 63V AC and 100V DC with a 5% tolerance. It is packaged in a 2824 SMD package and is RoHS compliant. The capacitor has a height of 0.173 inch, a length of 0.28 inch, and a width of 0.24 inch. It is available on tape and reel for easy mounting.
Sign in to ask questions about the Kyocera CB052E0474JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CB052E0474JBC technical specifications.
| Capacitance | 470nF |
| Package/Case | 2824 |
| Dielectric | PET |
| Height | 0.173inch |
| Length | 0.28inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PET-HT |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052E0474JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.