
This film capacitor from Kyocera features a capacitance of 680nF and a DC rated voltage of 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in a quantity of 1100 and is packaged in tape and reel. It is compliant with RoHS regulations and is designed for surface mount technology.
Sign in to ask questions about the Kyocera CB052E0684JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CB052E0684JBC technical specifications.
| Capacitance | 680nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052E0684JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
