
This 150nF film capacitor from Kyocera is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 160V and is compliant with RoHS regulations. The capacitor is packaged in bulk and has a termination type of SMD/SMT.
Sign in to ask questions about the Kyocera CB052G0154JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CB052G0154JBC technical specifications.
| Capacitance | 150nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052G0154JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.