
This film capacitor from Kyocera has a capacitance of 1uF with a tolerance of 5%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2824 case with a height of 4.7mm, length of 7.3mm, and width of 6.1mm. It is designed for surface mount applications and is RoHS compliant.
Kyocera CB057D0105JBC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Polyester |
| Height | 4.7mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB057D0105JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.