This Kyocera film capacitor has a capacitance of 1uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. The capacitor is lead-free and RoHS compliant, packaged in tape and reel with 1800 units per reel. Its dimensions are 7.3mm in length, 6.1mm in width, and 4.7mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 330mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 6.1mm |
| RoHS | Compliant |