This Kyocera CB162K0473KBC is a 47nF film capacitor with a 10% tolerance and a maximum operating voltage of 250V. It is constructed with a PET dielectric and has a flat construction. The capacitor is packaged in a 4030 case and is designed for surface mount applications. It is available in quantities of 1400 and is packaged on a tape and reel. The component is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | 4030 |
| Construction | Flat |
| Depth | 7.6mm |
| Dielectric | PET |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |