This 68nF PET film capacitor from Kyocera is rated for 250V DC and operates over a temperature range of -40°C to 125°C. It is available in quantities of 900 per reel and is compliant with RoHS regulations. The capacitor features a SMD/SMT termination and is part of the CB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB162K0683KBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB162K0683KBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.