
The CB167E0105KBC is a 100V polyester film capacitor with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 4030 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 900 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 4030 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |