
This 47nF film capacitor is rated for 250V DC and features a 5% tolerance. It has a surface mount package and is constructed with a flat design. The capacitor is available in a tape and reel packaging format with 1400 pieces per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB167K0473JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | 4030 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB167K0473JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
