Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB172D0335JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB172D0335JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
