The Kyocera CB172E0225JBC is a film capacitor with a capacitance of 2.2uF and a tolerance of 5%. It has a voltage rating of 100V and a DC rated voltage of 63V. The capacitor is packaged in a 1210 case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB172E0225JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 5040 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB172E0225JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.