Multilayer Ceramic Capacitors MLCC - Leaded 2200pF 2%
Kyocera CC05CG222G technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.19inch |
| RoHS | Not Compliant |
No datasheet is available for this part.