Kyocera CCR05CJ4R3CR technical specifications.
| Capacitance | 4.3pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR05CJ4R3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.