Kyocera CCR05CJ5R6BRVTR1 technical specifications.
| Capacitance | 5.6pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CCR05CJ5R6BRVTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.