Cap Ceramic 1.5pF 200V CX 0.25pF Radial 5.08mm (0.01%FR) 125C Bulk
Checking distributor stock and pricing after the page loads.
Kyocera CCR05CX1R5CR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Width | 4.83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.