Cap Ceramic 1.8pF 200V CX 0.1pF Radial 5.08mm (0.001%FR) 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kyocera CCR05CX1R8BSV technical specifications.
| Capacitance | 1.8pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.