military capacitor
Checking distributor stock and pricing after the page loads.
Kyocera CCR06CG103JMV technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 7.37mm |
| RoHS | Not Compliant |