Cap Ceramic 0.0047uF 100V C0G 2% Radial 5.08mm (0.01%FR) 125C T/R
Checking distributor stock and pricing after the page loads.
Kyocera CCR06CG472GRTR1 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.