This 4.7nF C0G ceramic capacitor is constructed in a molded radial package with dimensions of 7.37mm in length, 7.37mm in width, and 2.29mm in thickness. It operates within a temperature range of -55°C to 125°C and has a tolerance of 2%. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera CCR06CG472GRV technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | C0G |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Width | 7.37mm |
| RoHS | Not Compliant |
No datasheet is available for this part.