The CCR09CG101FR is a 100pF ceramic capacitor with a C0G dielectric. It has a radial package and is mounted through a hole. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Kyocera CCR09CG101FR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 1% |
| Width | 4.83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.