The CCR09CG181JR is a ceramic capacitor with a capacitance of 180pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 2.54mm and a thickness of 2.29mm. It is designed for through-hole mounting and is available in bulk packaging.
Sign in to ask questions about the Kyocera CCR09CG181JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CCR09CG181JR technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Pitch | 2.54mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 5% |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CCR09CG181JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.