Cap Ceramic 0.0018uF 100V C0G 1% Radial 2.54mm (0.01%FR) 125C Bulk
Kyocera CCR09CG182FR technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 1% |
| Width | 4.83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.