This ceramic capacitor from Kyocera features a capacitance of 220pF and is packaged in an axial configuration for through hole mounting. The C0G dielectric provides stable capacitance over temperature. Operating temperature range is -55°C to 125°C.
Kyocera CCR77CG221FR technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Diameter | 3.56mm |
| Dielectric | C0G |
| Inside Diameter | 635um |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR77CG221FR to view detailed technical specifications.
No datasheet is available for this part.