The CCR79CG472FR is an axial ceramic capacitor from Kyocera with a capacitance of 4.7nF and a tolerance of ±1%. It features a C0G dielectric and is designed for operation between -55°C and 125°C. The capacitor is available in an axial package with a diameter of 8.89mm and a length of 17.53mm, suitable for through-hole mounting.
Sign in to ask questions about the Kyocera CCR79CG472FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CCR79CG472FR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Diameter | 8.89mm |
| Dielectric | C0G |
| Inside Diameter | 635um |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR79CG472FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.