Microwave Smp Mlc Hi-rel Bulk
Checking distributor stock and pricing after the page loads.
Kyocera CDR01BP470BJWP technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |