The CDR01BP470BJWP\M is a 47pF ceramic capacitor with a C0G dielectric, packaged in an 0805 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has a tolerance of 5%. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera CDR01BP470BJWP\M technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |