This 1nF ceramic capacitor features an X7R dielectric and is packaged in an 0805 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C, and it has a tolerance of 10%. The construction is flat, with a depth of 1.27mm and a length of 2.03mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR01BX102BKWP\W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR01BX102BKWP\W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.