This ceramic capacitor from Kyocera features a capacitance of 1.5pF and a DC rated voltage of 400V. It has a flat construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in a waffle pack.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |