The CDR14BG1R7ECSM is a ceramic capacitor with a capacitance of 1.7pF and a DC rated voltage of 400V. It features a flat construction and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a ceramic package with dimensions of 2.79mm in depth, length, and width of 70.9mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.7pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |