This ceramic capacitor has a capacitance of 36 picofarads and is rated for 400 volts with a tolerance of 5%. It can operate within a temperature range of -55°C to 125°C. The capacitor features a flat design and is mounted using a surface mount technique. It is packaged in a waffle pack and measures 2.79 millimeters in depth, 2.79 millimeters in length, and 70.9 millimeters in width.
Kyocera CDR14BG360EJUP technical specifications.
| Capacitance | 36pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BG360EJUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.