This ceramic capacitor has a capacitance of 470 picofarads with a tolerance of 5%. It is constructed in a flat configuration and has a maximum operating temperature of 125°C. The capacitor is packaged in a ceramic case and is designed for surface mount applications. It is available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR14BG471CJSM\M500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG471CJSM\M500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.