The CDR14BG560EJSM is a ceramic capacitor with a capacitance of 56pF, a DC rated voltage of 400V, and a tolerance of 5%. It has a ceramic package and a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a waffle packaging format.
Kyocera CDR14BG560EJSM technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BG560EJSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.