This Kyocera CDR14BP101CFSR is a ceramic capacitor with a capacitance of 100pF, a dielectric of C0G, and a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a width of 70.9mm and a length of 2.79mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR14BP101CFSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Construction | Flat |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 70.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR14BP101CFSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.