The CDR14BP101CFSS is a ceramic capacitor with a capacitance of 100pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is designed for surface mount applications and has a DC rated voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR14BP101CFSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Construction | Flat |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 70.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR14BP101CFSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.