The CDR14BP101CFUM is a 100pF ceramic capacitor with a C0G dielectric, rated for 200V and 1% tolerance. It has a flat construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR14BP101CFUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Construction | Flat |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 70.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR14BP101CFUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.