This ceramic capacitor features a capacitance of 2.2pF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and is packaged in a waffle format. It is designed for surface mount applications and has a depth and length of 2.79mm, with a width of 70.9mm.
Sign in to ask questions about the Kyocera CDR14BP2R2EBUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR14BP2R2EBUM technical specifications.
| Capacitance | 2.2pF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BP2R2EBUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.