The CDR31BP100BJWR-3 is a 10pF ceramic capacitor with a capacitance tolerance of 5%. It is constructed with a flat design and features a C0G dielectric. The component is available in an 0805 package with a length of 2mm and a depth of 1.25mm. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |