The CDR31BP221BJWR is a 220pF ceramic capacitor from Kyocera, featuring a 0805 package and surface mount construction. With a dielectric of C0G and a tolerance of 5%, this capacitor is suitable for high-frequency applications. The device operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
Kyocera CDR31BP221BJWR technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.