This Kyocera CDR31BP6R8BBSM\W is a 0805 ceramic capacitor with a capacitance of 6.8pF. It features a C0G dielectric and a flat construction. The component is designed for surface mount applications and has a maximum operating temperature of 125°C. It can withstand temperatures as low as -55°C. The capacitor is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Kyocera CDR31BP6R8BBSM\W technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |