The CDR31BX102BKSR is a ceramic capacitor with a capacitance of 1nF and a voltage rating of 100V. It has a tolerance of 10% and is packaged in a 0805 case code, available on cut tape. The capacitor operates within a temperature range of -55°C to 125°C and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR31BX102BKSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR31BX102BKSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.