The CDR32BP101BJSM\W is a 100pF ceramic capacitor from Kyocera, featuring a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a length of 3.2mm and a depth of 1.6mm, making it suitable for surface mount applications in 1206 packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR32BP101BJSM\W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP101BJSM\W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.