The CDR32BP391BJSM\M1K is a 390pF ceramic capacitor with a C0G dielectric, suitable for high-frequency applications. It has a 5% tolerance and operates within a temperature range of -55°C to 125°C. The capacitor is constructed in a flat form and is available in a 1206 package, suitable for surface mount applications. It is packaged in tape and reel for easy handling and assembly.
Kyocera CDR32BP391BJSM\M1K technical specifications.
| Capacitance | 390pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP391BJSM\M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.