
Cap Ceramic 68pF 100V BP 10% SMD 1206 (0.001%FR) 125C Bulk
Kyocera CDR32BP680BKUS technical specifications.
| Capacitance | 68pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 1.3mm |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.